• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Tablet PC cover Apple iPad 10.9" (Gen.10, 2022) 27,7 cm (10,9") Bookcover Black, Transparent

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama Bookcover

  • Made for traveling: Robust all-round protection for the Apple iPad 10.9" (10. 5th Gen 2022)
  • Sustainable and resource-friendly: Made from 100% recycled materials – good for you and good for the environment
  • Shock protection – special protection against impacts through the reinforced corner protection and the hard back of the cover
  • Practical, space-saving pen compartment for the stylus, ballpoint pen and more.
  • The integrated magnet switches on the iPad with opening the lid and switches it off when closing
  • Stand for comfortable positioning of the device in two stages
  • Magnetic closure flap for a secure closure of the case
  • Tablet case with transparent back: The design of the tablet remains visible
  • Slots for full access to connections and control elements
  • Ideal for surfing, emailing or watching videos
  • Perfect stand function simply by folding the lid
  • This text is machine translated.

Technical specifications

Product type

Tablet PC cover

Design

Bookcover

Compatible with

Apple

Suitable for

iPad 10.9" (Gen.10, 2022)

Suitable for

27,7 cm (10,9")

Features

Built-in stand

Factory colour

Black

Transparent

Material

Polycarbonate (PC)

Suitable for

27,7 cm (10,9")

Weight

325.00 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2890711 Hama Tablet PC cover Apple iPad 10.9" (Gen.10, 2022) 27,7 cm (10,9") Bookcover Black, Transparent

Description

Features

  • Colour black/transparent
  • Product range: Tablet & eBook
  • Series:Easy Shoulder bag
  • Material: Recycled polycarbonate (R-PC), recycled polyurethane (R-PU), recycled thermoplastic polyurethane (R-TPU)
  • Weight: 325 g
  • For display size 27.68 cm (10.9")
  • For terminal brand Apple
  • Suitable for: Tablet

Scope of delivery

  • "Protection" tablet case

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)