• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Universal Remote control Black

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

61 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal remote control TV, infrared, for 4 devices, capable of learning, APP buttons

  • - Control of several terminals via a universal infrared remote control: Ideal as spare remote control for TV, DVD player, VCR, Blu-ray player, receiver, etc.
  • - One for all: With the universal remote control you can control TV, set-top box, sat-receiver and sound bar (up to 4 devices) and thus put an end to the remote control chaos
  • - On the fastest way to your favorite series: APP buttons for direct and quick access to your streaming services, from Netflix via Amazon Prime Video to Disney+
  • - Intelligent remote control: With the learning mode you can transfer the functions of the original remote control easily to the universal remote control - in this way you do not lose any functions, which are important to you
  • - Pre-programmed Smart TV remote control: For over 1,000 devices (including the brands Samsung, LG, Philips, Panasonic, Sony, Grundig and many more)
  • - Simply insert: The suitable batteries for the remote control are included in the delivery - this makes the remote control ready to use
  • - This is how the circle concludes: This product is made up of at least 20% recycled materials – so we participate in an environmentally friendly cycle
  • - FSC certified: Paper, cardboard and cardboard of our packaging come from sustainable forest management – this is how we handle the raw material wood with a conservation of resources
  • - Macro Power: Switch two devices on or off simultaneously with only one remote control
  • - Master volume control and Master program selection: Select which device is used to control the volume and program
  • - Colour-coded buttons for controlling the on-screen menu of your Smart TV, e.g. "RED BUTTON" or teletext
  • - Each device key can be assigned as required
  • - Direct code entry for fast programming of the TV remote control, the code list is included in the delivery or online on the Hama website
  • - Automatic code search for convenient programming by search: For most AV devices, codes are already pre-programmed which are automatically played through until the terminal shows a reaction
  • - Code memory: Stores all codes programmed by the TV Universal Remote Control for up to ten minutes during battery replacement
  • - Thanks to its slim design, the multifunction remote control fits perfectly in the hand
  • - With a long range of 10 meters, you can control the TV in large living areas
  • - Function LED indicates whether the remote control is sending a signal
  • - Energy saving function: Universal remote control switches off automatically when a key is pressed for longer than 15 seconds – extends the life of the batteries when the remote control, for example, is stuck between the sofa bed and a key is pressed permanently
  • - The housing of this remote control is made of 100% recycled ABS plastic
  • This text is machine translated.

Technical specifications

  • Interface IR wireless
Product type

Remote control

Transfer type

Infrared (1076749)

Compatible with

Universal

Controllable units

4

Factory colour

Black

Length

20.2 cm

Width

47 mm

Depth

21 mm

Dim

(L x W x H) 20.2 cm x 47 mm x 202 mm

Weight

77 g

Height

202 mm

No. of keys

43 Buttons

Material (details)

Recyclable plastic

Compatible with

Universal

UKCA

yes

Number of batteries supported

2

Quantity per pack

1 Stück(e)

Number of devices supported

4

Manual

yes

Eco packaging

yes

Maximum range

10 m

Batteries included

yes

Customizable buttons

yes

Backlight buttons

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436719 Hama Universal Remote control Black

Description

Features

  • Colour: Black, color tone: Black, signal transmission: Infrared, frequency range: No specification, range: 10 m, Number of replacing devices: 4, Material: Recycled plastic, Number of keys: 43, Weight without rechargeable battery/battery: 77 g, Length x Width x Depth: 20.2 x 4.7x2.1 cm, Number of batteries: 2, Type of battery: AAA Micro, Power supply: Battery, Suitable for: TV, Suitable for universal

Scope of delivery

  • - 1 universal remote control
  • - 2 AAA batteries
  • - 1 Code list
  • - 1 Operating instructions

What kind of Remote Controls are you looking for?