• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Geemarc TV PHOTO100 Universal Remote control White

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

TV PHOTO100 TV-remote control with photo keys

  • Universal remote control, 10 individual programming and photo keys that can be designed

Technical specifications

Product type

Remote control

Transfer type

Wireless (1075099)

Compatible with

Universal

Factory colour

White

Length

210 mm

Width

60 mm

Depth

26 mm

Dim

(L x W) 210 mm x 60 mm

Weight

130 g

Power supply

2 x AAA battery (optional)

Keyboard layout

Keyboard not included

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3305779 Geemarc TV PHOTO100 Universal Remote control White

Datasheet 3305779 Geemarc TV PHOTO100 Universal Remote control White

Datasheet 3305779 Geemarc TV PHOTO100 Universal Remote control White

Datasheet 3305779 Geemarc TV PHOTO100 Universal Remote control White

Datasheet 3305779 Geemarc TV PHOTO100 Universal Remote control White

Datasheet 3305779 Geemarc TV PHOTO100 Universal Remote control White

User & Safety Instructions

User & Safety Instructions 3305779 Geemarc TV PHOTO100 Universal Remote control White

Conformity certificate

Conformity certificate 3305779 Geemarc TV PHOTO100 Universal Remote control White

Description

The TV PHOTO100 possesses large buttons, which considerably simplifies the operation for all.


Software can also be used to adjust the remote control to suit your needs, depending on which channels or programs you prefer. Selecting the channel can be child's play with the appropriate logo for the button.

This text is machine translated.

Scope of delivery

  • Remote control TV Photo 100, USB-cable

Hints

Software on Geemarc.com/en/product/TV-photo-100/

What kind of Remote Controls are you looking for?