• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schwaiger UFB1100 533 Universal Remote control Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

56 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

UFB1100533 Universal remote control

  • Replacement remote control for all Samsung, LG, Sony, Philips & Panasonic TV-devices
  • Simple programming via IR-command of the original remote control
  • Easy to use and use
  • Key embossing and orientation points above the keys for easy operation
  • IR signal with large range and beam angle
  • Battery-powered (batteries included)

Technical specifications

Product type

Remote control

Compatible with

Universal

Controllable units

5

Factory colour

Black

Weight

0.107

Power supply

3 x AAA battery (included)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2268267 Schwaiger UFB1100 533 Universal Remote control Black

Description

Our universal SCHWAIGER® remote control is the ideal replacement for any lost, misplaced or defective original remote control and can be used to control two different devices. Thanks to the ergonomic design, the remote control fits perfectly in your hand and thus offers you an extremely comfortable handling. Moreover, the model impresses through its simple operation, since a total of only 20 keys are needed for reliable control of your devices.

This text is machine translated.

Scope of delivery

  • Remote control
  • 2x battery (LR03/AAA)
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 24.98*

What kind of Remote Controls are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.