• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schwaiger UFB100U Samsung, LG, Sony, Philips, Panasonic Remote control Black

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

73 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schwaiger UFB100U 5IN1 replacement remote control for TV devices of the brands: Samsung, LG, Sony, Philips & Panasonic

  • Replacement remote control for all Samsung, LG, Sony, Philips & Panasonic TV-devices
  • No setup, programming or program is necessary
  • Additional programming of up to 10 buttons

Technical specifications

Product type

Remote control

Transfer type

Infrared (1076749)

Compatible with

Samsung

LG

Sony

Philips

Panasonic

Controllable units

1

Factory colour

Black

not cloud-enabled

Weight

0.137

Power supply

2 x AAA battery (included)

Keyboard layout

None (PC-controlled)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1870608 Schwaiger UFB100U Samsung, LG, Sony, Philips, Panasonic Remote control Black

Description

This schwaiger ® remote control is the ideal replacement for every lost or misplaced original remote control. 99% of all TV devices with your can be the respective manufacturer. The design and construction, the original models. The model has 49 keys with the most important functions such as volume, program selection, a digit field as well as the brand-specific special keys.

This text is machine translated.

Features

  • Ergonomic design of the remote control
  • IR signal with large range and beam angle
  • Battery operated (batteries included).

Scope of delivery

  • Batteries.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 24.98*

What kind of Remote Controls are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.