• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

One For All URC 1918 Telefunken Remote control Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Remote control

Transfer type

Infrared (1076749)

Compatible with

Telefunken

Controllable units

1

Factory colour

Black

Length

220 mm

Width

46 mm

Depth

20 mm

Dim

(L x W) 220 mm x 46 mm

Weight

91 g

Power supply

2 x AAA battery (optional)

Keyboard layout

None (PC-controlled)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1588490 One For All URC 1918 Telefunken Remote control Black

User & Safety Instructions

User & Safety Instructions 1588490 One For All URC 1918 Telefunken Remote control Black

What kind of Remote Controls are you looking for?