• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

One For All URC 1915 Grundig Remote control Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

One For All replacement remote control for all Grundig TVs

  • Works just as your original Grundig Remote Control
  • For most of the Grundig TVs no setup required
  • After inserting the batteries, it is immediately ready to use
  • This text is machine translated.

Technical specifications

Product type

Remote control

Transfer type

Infrared (1076749)

Compatible with

Grundig

Factory colour

Black

Length

213 mm

Width

46 mm

Depth

19 mm

Dim

(L x W) 213 mm x 46 mm

Weight

91 g

Power supply

2 x AAA battery (optional)

Keyboard layout

None (PC-controlled)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1588488 One For All URC 1915 Grundig Remote control Black

User & Safety Instructions

User & Safety Instructions 1588488 One For All URC 1915 Grundig Remote control Black

Description

Scope of delivery

  • Replacement remote control for grundig TVs
  • Operating instructions

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.98*

What kind of Remote Controls are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.