• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

One For All Samsung 2.0 Samsung Remote control Black

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

257 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

one For All URC 4910 remote control Samsung 2.0

  • No setup required
  • Works with all popular Samsung TV devices
  • Learn mode
  • The keys include common Samsung functions + 3 app shortcut keys

Technical specifications

Product type

Remote control

Transfer type

Infrared (1076749)

Compatible with

Samsung

Controllable units

1

Factory colour

Black

Length

4.4 cm

Width

2.3 cm

Depth

19.5 cm

Dim

(L x W) 4.4 cm x 2.3 cm

Weight

78 g

Power supply

2 x AAA battery (optional)

Keyboard layout

None (PC-controlled)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2476082 One For All Samsung 2.0 Samsung Remote control Black

Description


No need to switch between remote controls
Control the volume (and mute) of your Soundbar/audio player with the audio function. Set up the remote control so that you can control your TV and your soundbar/audio receiver as if they were one!
Learn mode
With the learning function, you can easily adapt this remote control to your needs, so that you will not miss any key anymore!
Three app shortcut keys
The Samsung TV-spare remote control possesses 3 convenient shortcut keys for your favorite streaming services. You're just a touch away from Amazon Prime, YouTube, Netflix, or any other online streaming app.

This text is machine translated.

What kind of Remote Controls are you looking for?