• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama USB 3.2 Gen 1 (USB 3.0) Networks Adapter 1 Gbps

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Network adapter, USB plug - LAN/Ethernet socket, Gigabit Ethernet

  • - For connecting PC, laptop, MacBook, tablet to USB-A to router, switch, hub or wall socket, for transmitting digital Internet, network data and signals
  • - Gigabit Ethernet data transfer of up to 1 Gbps
  • - Slim plug is particularly suitable for mobile and flat devices or when space is limited
  • - Optimized anti-kink protection due to flexible materials prevents cable breakage
  • - High-quality materials and workmanship ensure excellent transmission quality
  • - Current operating systems Plug & Play, no manual software/driver installation required
  • - Suitable and tested for Gigabit Ethernet (10/100/1000 Mbit/s)
  • - Ideal for the new high-speed Internet
  • System requirements:
  • - Operating system: Windows 11/10/8/7 and Mac OS 10.8 or later

Technical specifications

  • Interface: Ethernet
  • USB version 3.2 Gen 1 (3.1 Gen 1)
  • Maximum data transfer rate of 1000 Mbit/s.
  • Component for: PC/Laptop
Product type

Networks Adapter

1 Gbps

Connection type

USB 3.2 Gen 1 (USB 3.0)

Type A

USB

Type B

RJ45 socket

Cable features

Flexible

Cable use

Networks

Version

Adapter

Height

50 mm

Length

250 cm

Width

100 mm

10/100/1000 Mbps ports

1 x

Transfer type

Corded

Weight

60 g

UKCA

yes

Ethernet LAN

yes

Internal

no

Manual

yes

Plug and Play

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436611 Hama USB 3.2 Gen 1 (USB 3.0) Networks Adapter 1 Gbps

Description

- For connecting PC, laptop, MacBook, tablet to USB-A to router, switch, hub or wall socket, for transmitting digital Internet, network data and signals
- Current operating systems Plug & Play, no manual software/driver installation required
- Suitable and tested for Gigabit Ethernet (10/100/1000 Mbit/s)
- Ideal for the new high-speed Internet

This text is machine translated.

Features

  • Colour: Black, color: Black, product line: Essential Line, quality: Essential, connection: RJ45 (8P8C)-coupling, USB-type-A-plug, USB-standard: USB-3.0, network speed: 10/100/1000 Mbps, power supply: USB-connection

Scope of delivery

  • - 1 network adapters
  • - 1 Operating instructions

Hints

Please check the adapter pin layout. Depending on use, required pin layouts may differ.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)