• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama USB cable USB 3.2 1st Gen USB-A plug, USB Micro-B 3.0 plug 1.50 m Black double shielding 00200627

Product type
USB cable
Cable specs
USB 3.2 1st Gen
Version
Connection cable
Connection type
USB-A to USB Micro-B 3.0
Connections
USB-A plug
USB Micro-B 3.0 plug
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama Micro-USB-cable, USB 3.0, 5 Gbit/s, 1.50 m

  • For connecting PC, notebook, MacBook with external hard disk, hard disk casing, USB-hub or USB-card reader, for the transmission of digital data, signals and power
  • Super-speed data transfer of up to 5 Gbit/s.
  • Double shielding for a good reduction of electromagnetic interference
  • Optimized kink protection by flexible materials prevents cable breakage
  • High-quality materials and workmanship ensure excellent transmission quality
  • Twisted pairs of data with an outer sheath made of robust PVC material minimize interference
  • Inner conductor made of copper for fast data transfer and best power supply
  • This text is machine translated.

Technical specifications

Product type

USB cable

Cable specs

USB 3.2 1st Gen

Version

Connection cable

Connection type

USB-A to USB Micro-B 3.0

Connections

USB-A plug

USB Micro-B 3.0 plug

Factory colour

Black

Cable length

1.50 m

Signal flow

Bidirectional (A↔B)

Cable features

double shielding

Cable design

Round

Connector version

straight

Copper

Transfer rate (max.)

5 GBit/s

Max. power

4.5 W @ 5 V / 0.9 A

Connection type

USB

Cable type

USB cable

Compatible with Apple devices

MacBook

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2475452 Hama USB cable USB 3.2 1st Gen USB-A plug, USB Micro-B 3.0 plug 1.50 m Black double shielding 00200627

Description

Features

  • Quality: Essential
  • Connection: Micro USB plug USB-A connector
  • USB standard: USB 3.0
  • Length: 1.50 m.
  • Max. Data transfer rate 5000 MBit/s.
  • Max. Current transfer 0.9 A.
  • Shielding construction: Double shielded
  • Color: Black
  • Color: Black
  • Product range: PC & Notebook
  • Product line: Essential Line
  • Intended use: PC & Notebook

Scope of delivery

  • 1 micro USB-cable

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 29.76*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)