• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Wireless charger 10 W 00201683 Outputs Inductive charging standard Black

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wireless charger QI-FC10, 10 W

  • Wireless Fast Charge TechnologyAutomatic chargingExclusive fabric support

Technical specifications

  • USB-C INPUT 5V - 2A, 9V - 1.67AMax. output power 10 W
Product type

Wireless charger

Outputs

Inductive charging standard

Charging current (max.)

2000 mA

Max. power

10 W

Charging slots

1

Operating voltage

USB-C®

Charging method

Qi Wireless Charging

Suitable for

Smartphone

Factory colour

Black

Length

101.5 mm

Width

101.5 mm

Height

6.6 mm

(Ø)

102 mm

Dim

(Ø x H) 102 mm x 6.6 mm

Weight

54.00 g

13147

Used at

Indoors

PSU features

Wireless charger

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2638005 Hama Wireless charger 10 W 00201683 Outputs Inductive charging standard Black

Description

Simple to plug in and compatible smartphones can be easily charged wirelessly. Wireless Fast Charge Technology for extremely fast charging, faster than with traditional charging technologies. Maximum charging speed with a 10W output power optimized for the device. The optimized charging process saves battery power and extends the service life.

This text is machine translated.

Features

  • Wireless Fast Charge TechnologyAnti-slip surfaceAutomatic chargingAutomatic device detectionBattery-gentle chargingLED function displayOutput 10 WOverload and surge protectionCircuit breakerExternal body recognitionQi-certified

Scope of delivery

  • Qi-Charger QI-FC10
  • Charging cable USB-A - USB-C, length 1 m
  • User manual

What kind of Inductive Chargers are you looking for?

More interesting products

(*All information is plus legal VAT)