• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama WM-400 Mouse Wireless Optical Blue 6 Buttons 1600 dpi

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Wireless mouse "WM-400", ergonomic, optical, 6 buttons, without clicking sound, blue

  • Precise, silent and no cable: The optical 6-button mouse with scroll wheel enables the wireless control of PC and laptop - especially comfortable thanks to the ergonomic shape
  • The wireless mouse fits perfectly into the right-handed hand for comfortable working conditions because of its ergonomic shape
  • Quiet mouse with no click: Whisper-quiet keys enable a smooth and relaxed working with the wireless mouse
  • Convenient side keys: The browser keys of the wireless mouse support the forward/backward function for easy navigation, e.g. for Internet browser, Outlook etc.
  • Fixed space: The USB receiver can be transported in the mouse case to save space
  • The circle concludes: This product is made up of at least 20% recycled materials – so we participate in an environmentally friendly cycle
  • Packaging with good conscience: Our packaging is 100% plastic-free – thus reducing plastic waste and increasing recycling capability
  • Reliable 2.4 GHz wireless technology with a range of 10 meters (depending on usage and environmental conditions)
  • Polymer-coated mouse kites provide for smooth mouse movements and trouble-free working
  • Rubberised mouse wheel for more grip
  • PC mouse with dpi switch for switching between 800, 1200 and 1600 DPI
  • Separate on/off switch for the office mouse
  • Standby mode after 5 minutes of inactivity of the wireless mouse
  • The wireless receiver connects mouse and laptop etc. – simply plug-and-play without driver installation
  • The housing and buttons of the computer mouse are made of 65% recycled ABS plastic
  • This text is machine translated.

Technical specifications

  • RF Wireless device interface
  • Motion resolution 1600 DPI
  • Form factor: Right
  • Material: Acrylonitrile-butadiene-styrene (ABS), plastic, polytetrafluoroethylene (PTFE)
  • Power source: Batteries
Product type

Mouse

Transfer type

Wireless

Sensor type

Optical

Sensor resolution

1600 dpi

No. of keys

6 Buttons

Suitable for (input devices)

Right-handers

Factory colour

Blue

Cable length

0 cm

Width

65 mm

Height

42 mm

Depth

96 mm

Weight

79 g

Power supply

2 x AAA battery (included)

Keyboard layout

None (PC-controlled)

Charging method (Power Delivery)

w/o USB Power Delivery

10 m

Wi-Fi frequency band

2.4 GHz

UKCA

yes

Number of batteries supported

2

Customizable movement resolution

yes

Number of movement resolution modes

3

Quantity per pack

1 Stück(e)

Buttons durability (million clicks)

3

Silent click

yes

Rubber grips

yes

Batteries included

yes

Ergonomic design

yes

Plug and Play

yes

Receiver included

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3553545 Hama WM-400 Mouse Wireless Optical Blue 6 Buttons 1600 dpi

Description

Features

  • Colour: Blue
  • Colour: Blue
  • Form factor: Right-handed
  • USB type A plug
  • 2.4 GHz RF connection
  • DPI range 1200/1600/800
  • Compatible operating systems: Windows 11/10/8/7
  • Life of switches: 3 MIO. Clicks
  • Max. DPI: 1600
  • Range: 10 m
  • Special features: Browser buttons/on/off switch/rubberized surface/different dpi-levels
  • Number of dpi buttons: 1
  • Design: Standard mouse
  • Material: Plastic/post-consumer material
  • Mouse Number of buttons: 6 buttons including scroll wheel
  • Mouse wheel (material): Rubberised
  • Mouse sliding pads: Polytetrafluoroethylene (PTFE)
  • Mouse buttons: Whisper quiet
  • Sensors: Optical
  • Width x height x depth 6.5 x 4.2 x 9.6 cm
  • Weight (incl. batteries): 79 g
  • Number of batteries: 2
  • Battery type AAA micro
  • Required maximum power supply: Not relevant
  • Required minimum power supply: Not relevant
  • Power supply included in delivery: No.
  • USB PD: Yes

Scope of delivery

  • Wireless Mouse "WM-400"
  • USB-A receiver
  • 2 batteries AAA micro
  • User manual

System requirements

  • Windows 11/10

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)