• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama WM-500 Mouse Wireless Optical White 6 Buttons 1600 dpi Quiet keypad

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Wireless mouse "WM-500", ergonomic, 6 keys, without clicking sound, rechargeable battery, White

  • Without cable, but with battery: The optical 6-button mouse with scroll wheel enables the wireless control of PC and laptop – especially comfortable thanks to the ergonomic shape
  • The wireless mouse fits perfectly into the right-handed hand for comfortable working conditions because of its ergonomic shape
  • Powerful and rechargeable: The built-in lithium-polymer battery in the wireless mouse guarantees maximum flexibility
  • More productive with artificial intelligence: Assist button activates the cross-program AI wizard
  • Quiet mouse with no click: Whisper-quiet keys enable a smooth and relaxed working with the wireless mouse
  • Convenient side keys: The browser keys of the wireless mouse support the forward/backward function for easy navigation, e.g. for Internet browser, Outlook etc.
  • Fixed space: The USB receiver can be transported in the mouse case to save space
  • The circle concludes: This product is made up of at least 20% recycled materials – so we participate in an environmentally friendly cycle
  • Packaging with good conscience: Our packaging is 100% plastic-free – thus reducing plastic waste and increasing recycling capability
  • Reliable 2.4 GHz wireless technology with a range of 10 meters (depending on usage and environmental conditions)
  • Polymer-coated mouse kites provide for smooth mouse movements and trouble-free working
  • Rubberised mouse wheel for more grip
  • PC mouse with dpi switch for switching between 800, 1200 and 1600 DPI
  • Separate on/off switch for the office mouse
  • Standby mode after 5 minutes of inactivity of the wireless mouse
  • The wireless receiver connects mouse and laptop etc. – simply plug-and-play without driver installation
  • The housing and buttons of the computer mouse are made of 65% recycled ABS plastic
  • This text is machine translated.
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 1 W - 1 W

Technical specifications

  • RF Wireless device interface
  • Motion resolution 1600 DPI
  • Form factor: Right
  • Material: Acrylonitrile-butadiene-styrene (ABS), plastic
  • Power source: Batteries
  • Battery technology: Lithium-ion (Li-ion)
  • USB Type-C charging port: Yes
  • Supports Mac operating systems: Mac OS X 10.10 Yosemite, Mac OS X 10.11 El Capitan, Mac OS X 10.12 Sierra, Mac OS X 10.13 High Sierra, Mac OS X 10.14 Mojave, Mac OS X 10.15 Catalina, Mac OS X 10.15.3 Catalina, Mac OS X 11.0 Big Sur, Mac OS X 12.0 Monterey, Mac OS X 13.0 Ventura, Mac OS X 14.0 Sonoma, Mac OS X 15.0 Sequoia
Product type

Mouse

Transfer type

Wireless

Interfaces

2.4 GHz radio

Sensor type

Optical

Sensor resolution

1600 dpi

No. of keys

6 Buttons

Suitable for (input devices)

Right-handers

Data input device features

Quiet keypad

Factory colour

White

Cable length

0 cm

Width

85 mm

Height

42 mm

Depth

120 mm

Weight

85 g

Power supply

Rechargeable batteries (included)

Supported OS

macOS

Charging capacity (min.)

1 W

Charging capacity (max.)

1 W

Rechargeable battery technology

Li-ion

Keyboard layout

None (PC-controlled)

Charging method (Power Delivery)

w/o USB Power Delivery

10 m

Wi-Fi frequency band

2.4 GHz

UKCA

yes

Number of batteries supported

1

Customizable movement resolution

yes

Number of movement resolution modes

3

Quantity per pack

1 Stück(e)

Rechargeable

yes

Buttons durability (million clicks)

5

Silent click

yes

Rubber grips

yes

Ergonomic design

yes

Plug and Play

yes

Receiver included

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3553554 Hama WM-500 Mouse Wireless Optical White 6 Buttons 1600 dpi Quiet keypad

Description

Features

  • Colour: White
  • Colour: White
  • Form factor: Right-handed
  • USB type A plug
  • 2.4 GHz RF connection
  • DPI range 1200/1600/800
  • Compatible operating systems: MAC OS 10.10 or higher/Windows 11/10/8/7
  • Life of switches: 5 MIO. Clicks
  • Max. DPI: 1600
  • Range: 10 m
  • Special features: Battery state LED/on/off-switch/power-saving mode/rubberized surface/different dpi-levels
  • Number of dpi buttons: 1
  • Design: Ergonomic
  • Material: Plastic/post-consumer material
  • Mouse Number of buttons: 6 buttons including scroll wheel
  • Mouse wheel (material): Rubberised
  • Mouse sliding pads: Plastic
  • Mouse buttons: Whisper quiet
  • Sensors: Optical
  • Width x height x depth 8.5 x 4.2 x 12 cm
  • Weight incl. battery: 85 g
  • Cable length (charging cable) 1.80 m.
  • Number of batteries: 1
  • Lithium-ion battery type
  • USB-C charging mode
  • Necessary maximum power supply unit: 1.0 W
  • Required minimum power supply: 1.0 W
  • Power supply included in delivery: No.
  • USB PD: No.

Scope of delivery

  • Wireless Mouse "WM-500"
  • USB-A receiver
  • USB charging cable (USB-A to USB-C)
  • Cable manager
  • User manual

System requirements

  • Windows 11/10: All functions usable; Assist key: Current version Windows 11 and installed Microsoft Copilot APP

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)