• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1411FBPBK Universal enclosure 152 x 127 x 102 Aluminium Black 1 pc(s)

Image similar
Product type
Universal enclosure
Material
Aluminium
Width
127 mm
Height
102 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Aluminum housing with flange 1411

Our service for you

Technical specifications

Product type

Universal enclosure

Features

with flange

Material

Aluminium

Factory colour

Black

Length

152 mm

Width

127 mm

Height

102 mm

Content

1 pc(s)

Dim

(L x W x H) 152 x 127 x 102 mm

RoHS-compliant

Yes

Type

1411FBPBK

Documents & Downloads

Datasheet

Datasheet 1546317 Hammond Electronics 1411FBPBK Universal enclosure 152 x 127 x 102 Aluminium Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1546317 Hammond Electronics 1411FBPBK Universal enclosure 152 x 127 x 102 Aluminium Black 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)