• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1411N Instrument casing 127 x 76 x 56 Aluminium Grey 1 pc(s)

Image similar
Product type
Instrument casing
Material
Aluminium
Width
76 mm
Height
56 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Instrument casing series 1411

Our service for you

Technical specifications

Product type

Instrument casing

Material

Aluminium

Factory colour

Grey

Length

127 mm

Width

76 mm

Height

56 mm

Content

1 pc(s)

Industrial packaging

Yes

Dim

(L x W x H) 127 x 76 x 56 mm

RoHS-compliant

Yes

Type

1411N

Documents & Downloads

Datasheet

Datasheet 284034 Hammond Electronics 1411N Instrument casing 127 x 76 x 56 Aluminium Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 284034 Hammond Electronics 1411N Instrument casing 127 x 76 x 56 Aluminium Grey 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)