• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1427C6 Case handle Silver 1 pc(s)

Product type
Case handle
Material
Aluminium
Height
38 mm
Length
89 mm
Hole spacing
70 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 11 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Case handle

Our service for you

Technical specifications

Product type

Case handle

Material

Aluminium

Height

38 mm

Length

89 mm

Hole spacing

70 mm

Factory colour

Silver

Content

1 pc(s)

Type

1427C6

Documents & Downloads

Datasheet

Datasheet 486119 Hammond Electronics 1427C6 Case handle Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 486119 Hammond Electronics 1427C6 Case handle Silver 1 pc(s)

What kind of Case Grips & Handles are you looking for?

More interesting products

(*All information is plus legal VAT)