• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1427NBB Case handle Black (L x W x H) 108.13 x 13 x 41.66 mm 1 pc(s)

Product type
Case handle
Material
Aluminium
Dim
(L x W x H) 108.13 x 13 x 41.66 mm
Width
13 mm
Height
41.66 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 15 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Case handle

Our service for you

Technical specifications

Dim

(L x W x H) 108.13 x 13 x 41.66 mm

Product type

Case handle

Material

Aluminium

Width

13 mm

Height

41.66 mm

Length

108.13 mm

Hole spacing

88.9 mm

Factory colour

Black

Content

1 pc(s)

Type

1427NBB

Documents & Downloads

Datasheet

Datasheet 486155 Hammond Electronics 1427NBB Case handle Black (L x W x H) 108.13 x 13 x 41.66 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 486155 Hammond Electronics 1427NBB Case handle Black (L x W x H) 108.13 x 13 x 41.66 mm 1 pc(s)

What kind of Case Grips & Handles are you looking for?

More interesting products

(*All information is plus legal VAT)