• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1427P1BK-1 Case handle Black 1 pc(s)

Product type
Case handle
Material
Steel
Height
25.4 mm
Length
77.47 mm
Hole spacing
71.12 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Case handle

Our service for you

Technical specifications

Product type

Case handle

Material

Steel

Height

25.4 mm

Length

77.47 mm

Hole spacing

71.12 mm

Factory colour

Black

Content

1 pc(s)

Type

1427P1BK-1

Documents & Downloads

Datasheet

Datasheet 486160 Hammond Electronics 1427P1BK-1 Case handle Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 486160 Hammond Electronics 1427P1BK-1 Case handle Black 1 pc(s)

What kind of Case Grips & Handles are you looking for?

More interesting products

(*All information is plus legal VAT)