• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1455P1601BU Universal enclosure 160 x 125 x 30.5 Aluminium Blue 1 pc(s)

Image similar
Product type
Universal enclosure
Material
Aluminium
Width
125 mm
Height
30.5 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Extruded Housing

Our service for you

Technical specifications

Product type

Universal enclosure

Material

Aluminium

Factory colour

Blue

Length

160 mm

Width

125 mm

Height

30.5 mm

Content

1 pc(s)

Dim

(L x W x H) 160 x 125 x 30.5 mm

RoHS-compliant

Yes

Type

1455P1601BU

Documents & Downloads

Datasheet

Datasheet 1010180 Hammond Electronics 1455P1601BU Universal enclosure 160 x 125 x 30.5 Aluminium Blue 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1010180 Hammond Electronics 1455P1601BU Universal enclosure 160 x 125 x 30.5 Aluminium Blue 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.48*

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)