• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1455Q2201 Treaded casing 223 x 120.5 x 51.5 Aluminium Aluminium 1 pc(s)

Image similar
Product type
Treaded casing
Material
Aluminium
Width
120.5 mm
Height
51.5 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aluminum casing 1455

  • Aluminium enclosure
  • Plastic frame
  • Aluminium colour
  • 223 x 120.5 x 51.5 mm external dimensions

Our service for you

Technical specifications

Product type

Treaded casing

Material

Aluminium

Factory colour

Aluminium

Length

223 mm

Width

120.5 mm

Height

51.5 mm

Content

1 pc(s)

Dim

(L x W x H) 223 x 120.5 x 51.5 mm

RoHS-compliant

Yes

Type

1455Q2201

Documents & Downloads

Datasheet

Datasheet 442979 Hammond Electronics 1455Q2201 Treaded casing 223 x 120.5 x 51.5 Aluminium Aluminium 1 pc(s)

User & Safety Instructions

User & Safety Instructions 442979 Hammond Electronics 1455Q2201 Treaded casing 223 x 120.5 x 51.5 Aluminium Aluminium 1 pc(s)

Description

For universal use.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 68.98*

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)