• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1457C802BK Universal enclosure 80 x 59 x 30.9 Aluminium Black 1 pc(s)

Image similar
Product type
Universal enclosure
Material
Aluminium
IP rating
IP65
Width
59 mm
Height
30.9 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aluminum casing with pressure die-cast cover plates and flange

  • Aluminium enclosure
  • IP65 protection
  • Black colour
  • 80 x 59 x 30.9 mm external dimensions

Our service for you

Technical specifications

Product type

Universal enclosure

Features

with mounting sleeve

Material

Aluminium

IP65

Factory colour

Black

Length

80 mm

Width

59 mm

Height

30.9 mm

Content

1 pc(s)

Dim

(L x W x H) 80 x 59 x 30.9 mm

RoHS-compliant

Yes

Type

1457C802BK

Documents & Downloads

Datasheet

Datasheet 534379 Hammond Electronics 1457C802BK Universal enclosure 80 x 59 x 30.9 Aluminium Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 534379 Hammond Electronics 1457C802BK Universal enclosure 80 x 59 x 30.9 Aluminium Black 1 pc(s)

Description

Splash-protected casing (IP65) made of extruded aluminium and cover plates made of pressure die-cast. Designed for equipment with conducting boards.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 113.98*

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)