• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1590WKKFLBK Universal enclosure 125 x 125 x 57 Aluminium Black 1 pc(s)

Image similar
Product type
Universal enclosure
Material
Aluminium
IP rating
IP65
Width
125 mm
Height
57 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Die-cast housing 1590

Our service for you

Technical specifications

Product type

Universal enclosure

Features

with flange

Material

Aluminium

IP65

Factory colour

Black

Length

125 mm

Width

125 mm

Height

57 mm

Content

1 pc(s)

Dim

(L x W x H) 125 x 125 x 57 mm

RoHS-compliant

Yes

Type

1590WKKFLBK

Documents & Downloads

Datasheet

Datasheet 1539843 Hammond Electronics 1590WKKFLBK Universal enclosure 125 x 125 x 57 Aluminium Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1539843 Hammond Electronics 1590WKKFLBK Universal enclosure 125 x 125 x 57 Aluminium Black 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)