• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1590YFLBK Universal enclosure 92 x 92 x 42 Aluminium Black 1 pc(s)

Image similar
Product type
Universal enclosure
Material
Aluminium
IP rating
IP54
Width
92 mm
Height
42 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 29.99
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Die-cast housing 1590

Our service for you

Technical specifications

Product type

Universal enclosure

Features

with flange

Material

Aluminium

IP54

Factory colour

Black

Length

92 mm

Width

92 mm

Height

42 mm

Content

1 pc(s)

Dim

(L x W x H) 92 x 92 x 42 mm

RoHS-compliant

Yes

Type

1590YFLBK

Documents & Downloads

Datasheet

Datasheet 1539836 Hammond Electronics 1590YFLBK Universal enclosure 92 x 92 x 42 Aluminium Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1539836 Hammond Electronics 1590YFLBK Universal enclosure 92 x 92 x 42 Aluminium Black 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.98€ 47.98*

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)