
Highlights & Details
Plastic housing IP54 series 1591
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
IP54
- Factory colour
Grey-white (RAL 7035)
- Length
100 mm
- Width
50 mm
- Height
25 mm
- Content
1 pc(s)
- Dim
(L x W x H) 100 x 50 x 25 mm
- RoHS-compliant
Yes
- Type
1591ASGY
Documents & Downloads
Datasheet
Datasheet 443696 Hammond Electronics 1591ASGY Universal enclosure 100 x 50 x 25 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 p
User & Safety Instructions
User & Safety Instructions 443696 Hammond Electronics 1591ASGY Universal enclosure 100 x 50 x 25 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 p
Frequently Bought Together
(*All information is plus legal VAT)€ 13.47*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























