
Highlights & Details
Plastic housing IP54 series 1591
Our service for you
Technical specifications
- Product type
Universal enclosure
- Features
with mounting sleeve
- Material
Acrylonitrile butadiene styrene
IP54
- Factory colour
Black
- Length
120 mm
- Width
65 mm
- Height
40 mm
- Content
1 pc(s)
- Dim
(L x W x H) 120 x 65 x 40 mm
- RoHS-compliant
Yes
- Type
1591CSFLBK
Documents & Downloads
Datasheet
Datasheet 534846 Hammond Electronics 1591CSFLBK Universal enclosure 120 x 65 x 40 Acrylonitrile butadiene styrene Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 534846 Hammond Electronics 1591CSFLBK Universal enclosure 120 x 65 x 40 Acrylonitrile butadiene styrene Black 1 pc(s)
Information
Information 534846 Hammond Electronics 1591CSFLBK Universal enclosure 120 x 65 x 40 Acrylonitrile butadiene styrene Black 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 18.47*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























