
Highlights & Details
Plastic housing IP54 series 1591
Our service for you
Technical specifications
- Product type
Universal enclosure
- Features
with mounting sleeve
- Material
Acrylonitrile butadiene styrene
IP54
- Factory colour
Black
- Length
165 mm
- Width
71 mm
- Height
29 mm
- Content
1 pc(s)
- Dim
(L x W x H) 165 x 71 x 29 mm
- RoHS-compliant
Yes
- Type
1591HSFLBK
Documents & Downloads
Datasheet
Datasheet 534882 Hammond Electronics 1591HSFLBK Universal enclosure 165 x 71 x 29 Acrylonitrile butadiene styrene Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 534882 Hammond Electronics 1591HSFLBK Universal enclosure 165 x 71 x 29 Acrylonitrile butadiene styrene Black 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 23.47*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























