• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1593PBK Hand-held casing 92 x 66 x 28 Acrylonitrile butadiene styrene Black 1 pc(s)

Image similar
Product type
Hand-held casing
Material
Acrylonitrile butadiene styrene
Width
66 mm
Height
28 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hammond Electronics 1593PBK Hand-held casing 92 x 66 x 28 Acrylonitrile butadiene styrene Black 1 pc(s)

Our service for you

Technical specifications

Product type

Hand-held casing

Features

with recess

Material

Acrylonitrile butadiene styrene

Factory colour

Black

Type

Gap front, with battery compartment

Length

92 mm

Width

66 mm

Height

28 mm

Type

1593PBK

Content

1 pc(s)

RoHS-compliant

Yes

Material (details)

ABS Plastic

Documents & Downloads

Datasheet

Datasheet 522706 Hammond Electronics 1593PBK Hand-held casing 92 x 66 x 28 Acrylonitrile butadiene styrene Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 522706 Hammond Electronics 1593PBK Hand-held casing 92 x 66 x 28 Acrylonitrile butadiene styrene Black 1 pc(s)

Description

Case for electronic instruments. Ideal for mounting printed circuit boards. Ergonomically shaped Recess on top for membrane display or writing block. Casing with battery compartment: Equipped with a durable flap and three-way snap. Lap joints provide protection against the ingress of dust and spray. Case is locked using self-tapping screws.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.97€ 23.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)