• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1598ASGYPBK Instrument casing 157 x 94 x 36 Polystyrene (EPS) Grey 1 pc(s)

Image similar
Product type
Instrument casing
Material
Polystyrene (EPS)
IP rating
IP54
Width
94 mm
Height
36 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Hammond Electronics 1598ASGYPBK Instrument casing 157 x 94 x 36 Polystyrene (EPS) Grey 1 pc(s)

Our service for you

Technical specifications

Product type

Instrument casing

Material

Polystyrene (EPS)

IP54

Factory colour

Grey

Length

157 mm

Width

94 mm

Height

36 mm

Content

1 pc(s)

Dim

(L x W x H) 157 x 94 x 36 mm

RoHS-compliant

Yes

Type

1598ASGYPBK

Documents & Downloads

Datasheet

Datasheet 522578 Hammond Electronics 1598ASGYPBK Instrument casing 157 x 94 x 36 Polystyrene (EPS) Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 522578 Hammond Electronics 1598ASGYPBK Instrument casing 157 x 94 x 36 Polystyrene (EPS) Grey 1 pc(s)

Description

Modern flat design instruments case.

Features

  • Two vertical guides are cast into the front and rear of the cases halves for 1.5 mm (0.062") PC boards
  • Easy access to the interior thanks to the shell design
  • Integrated horizontal brackets for PC cards of the Eurocard size.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.98*

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)