• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1599KTSBK Desk casing (L x W x H) 220 x 140 x 46 mm Acrylonitrile butadiene styrene Black 1 pc(s)

Product type
Desk casing
Material
Acrylonitrile butadiene styrene
IP rating
IP54
Width
140 mm
Height
46 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

142 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plastic housing series 1599

Our service for you

Technical specifications

Product type

Desk casing

Material

Acrylonitrile butadiene styrene

IP54

Factory colour

Black

Length

220 mm

Width

140 mm

Height

46 mm

Height (min.)

20 mm

Content

1 pc(s)

Dim

(L x W x H) 220 x 140 x 46 mm

RoHS-compliant

Yes

Type

1599KTSBK

Documents & Downloads

Datasheet

Datasheet 485749 Hammond Electronics 1599KTSBK Desk casing (L x W x H) 220 x 140 x 46 mm Acrylonitrile butadiene styrene Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 485749 Hammond Electronics 1599KTSBK Desk casing (L x W x H) 220 x 140 x 46 mm Acrylonitrile butadiene styrene Black 1 pc(s)

More interesting products

(*All information is plus legal VAT)