• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics BH1AAAW Battery holder 1 x AAA Plastic Black 1 pc(s)

Product type
Battery holder
Material
Plastic
Features
1 x AAA
Factory colour
Black
Content
1 pc(s)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 3.59
-31 %
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery Holders

Our service for you

Technical specifications

Product type

Battery holder

Features

1 x AAA

Factory colour

Black

Material

Plastic

Content

1 pc(s)

Type

BH1AAAW

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 486030 Hammond Electronics BH1AAAW Battery holder 1 x AAA Plastic Black 1 pc(s)

Description

Hints

Supplied without batteries!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.58€ 11.48*

What kind of Case Accessories (Misc.) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)