• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics M250-1003 Case handle Black (L x W x H) 111 x 13.2 x 36 mm 1 pc(s)

Product type
Case handle
Material
Polyamide
Dim
(L x W x H) 111 x 13.2 x 36 mm
Width
13.2 mm
Height
36 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 14.99
-13 %
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Case handle

Our service for you

Technical specifications

Dim

(L x W x H) 111 x 13.2 x 36 mm

Product type

Case handle

Material

Polyamide

Width

13.2 mm

Height

36 mm

Length

111 mm

Hole spacing

102 mm

Factory colour

Black

Content

1 pc(s)

Type

M250-1003

Documents & Downloads

Datasheet

Datasheet 486190 Hammond Electronics M250-1003 Case handle Black (L x W x H) 111 x 13.2 x 36 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 486190 Hammond Electronics M250-1003 Case handle Black (L x W x H) 111 x 13.2 x 36 mm 1 pc(s)

What kind of Case Grips & Handles are you looking for?

More interesting products

(*All information is plus legal VAT)