• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics M250-663 Case handle Black (L x W x H) 75 x 12 x 32 mm 1 pc(s)

Product type
Case handle
Material
Polyamide
Dim
(L x W x H) 75 x 12 x 32 mm
Width
12 mm
Height
32 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 10.99
-14 %
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Case handle

Our service for you

Technical specifications

Dim

(L x W x H) 75 x 12 x 32 mm

Product type

Case handle

Material

Polyamide

Width

12 mm

Height

32 mm

Length

75 mm

Hole spacing

67 mm

Factory colour

Black

Content

1 pc(s)

Type

M250-663

Documents & Downloads

Datasheet

Datasheet 486211 Hammond Electronics M250-663 Case handle Black (L x W x H) 75 x 12 x 32 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 486211 Hammond Electronics M250-663 Case handle Black (L x W x H) 75 x 12 x 32 mm 1 pc(s)

What kind of Case Grips & Handles are you looking for?

More interesting products

(*All information is plus legal VAT)