• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics M268-3 Case handle Aluminium (L x W x H) 133.81 x 12 x 40 mm 1 pc(s)

Product type
Case handle
Material
Aluminium
Dim
(L x W x H) 133.81 x 12 x 40 mm
Width
12 mm
Height
40 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Case handle

Our service for you

Technical specifications

Dim

(L x W x H) 133.81 x 12 x 40 mm

Product type

Case handle

Material

Aluminium

Width

12 mm

Height

40 mm

Length

133.81 mm

Hole spacing

121 mm

Factory colour

Aluminium

Content

1 pc(s)

Type

M268-3

Documents & Downloads

Datasheet

Datasheet 486219 Hammond Electronics M268-3 Case handle Aluminium (L x W x H) 133.81 x 12 x 40 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 486219 Hammond Electronics M268-3 Case handle Aluminium (L x W x H) 133.81 x 12 x 40 mm 1 pc(s)

What kind of Case Grips & Handles are you looking for?

More interesting products

(*All information is plus legal VAT)