• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics M3265-1003 Handle Black 1 pc(s)

Product type
Handle
Material
Aluminium
Height
13.97 mm
Hole spacing
162.77 mm
Factory colour
Black
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Case handle

Our service for you

Technical specifications

Product type

Handle

Material

Aluminium

Height

13.97 mm

Hole spacing

162.77 mm

Factory colour

Black

Content

1 pc(s)

Type

M3265-1003

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 486227 Hammond Electronics M3265-1003 Handle Black 1 pc(s)

What kind of Case Grips & Handles are you looking for?

More interesting products

(*All information is plus legal VAT)