• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HAN Desk drawer box i-BOX 1551-13 Black A4, C4 No. of drawers: 5

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

HAN 1551-13, Drawer box i-Box, innovative and design price excellent box in premium quality. Closed with 5 drawers, black

  • Unique, timeless, elegant and innovative design
  • High-gloss design for the discerning customer
  • Particularly easy-running drawers with pull-out lock and handle hole for a comfortable remove
  • Premium quality
  • Patented labelling concept with an innovative clip mechanism
  • Including labels
  • Multiple awarded the Red Dot Design Award, Good Design Award and the Focus Design Award in silver

Technical specifications

Product type

Desk drawer box

Paper size

A4

C4

No. of drawers

5

Dim

(W x H x D) 29.5 x 24.7 x 35.5 cm

Opening type

closed

Drawer stopper

No

Writable area

Yes

Drawer colour

Black

Case colour

Black

Recessed handle

No

Recessed pull

Yes

Factory colour

Black

Drawer height

40 mm

Width

29.5 cm

Height

24.7 cm

Depth

35.5 cm

Product type description

i-Box

nestable

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1548186 HAN Desk drawer box i-BOX 1551-13 Black A4, C4 No. of drawers: 5

Description

Drawer box i-box with 5 closed drawers for paper sizes DIN A4/C4 in premium quality. Unique, timeless, elegant and innovative design in high-gloss design for the discerning customer in a representative environment. Particularly easy-running drawers with pull-out lock and handle hole for a comfortable. New patented labelling concept with an innovative clip mechanics. Incl. marking labels. Made in Germany. Dimensions (W x D x H): 295 x 355 x 247 mm. Inner dimensions of the drawers (W x D x H): 244 x 325 x 33 mm. Material: High-quality plastic (ABS). Case color: black. Color of the drawers: black.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)