• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hand grubber 1080686 91 mm QuikFit

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

OneClick small grabber, easy to loosen and vent attachment, one-click easy to change, hardened carbon steel blade

  • Fiskars OneClick Rubber
  • Loosen and ventilate floors

Technical specifications

Product type

Hand grubber

Working width

91 mm

Height

219 mm

Series

QuikFit

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3757843 Hand grubber 1080686 91 mm QuikFit

Description

The hardened blade made of carbon steel is extremely resistant and easily breaks even compacted, heavy floors. Through thorough loosening and aeration you create optimum growth conditions: Water seeps better, air reaches the roots, nutrients become available. Ideal for pre-sowing bedding and seasonal care. This will help you achieve a healthy soil for healthy plants.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)