• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Handle 1080705 1610 m QuikFit

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

OneClick handle + adapter, universal shaft for garden tool heads, quick changing with just one click, 161 cm, light aluminum

  • Fiskars OneClick handle L+adapter
  • One handle for all your garden tools

Technical specifications

Product type

Handle

Max. length

1610 m

Length

1610 mm

Series

QuikFit

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3757817 Handle 1080705 1610 m QuikFit

Description

The Fiskars OneClick system offers a flexible and sustainable solution for gardening.

The light, sturdy aluminum handle is compatible with different tool heads and enables a quick change with a click. The ergonomic length of 161 cm provides for comfortable and work that protects the back. A universal adapter expands the system and allows the use of tool heads of other brands. Thus, existing quality tools can be reused and resources can be used efficiently.

This text is machine translated.

Features

  • Handle
  • Adapter

More interesting products

(*All information is plus legal VAT)