• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weed hoe 1080510 QuikFit

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

X-Series weed killer, removable weed remover with 4 stainless steel claws

  • Fiskars X-series Weeder
  • Individually adaptable to your size
  • D-shaped handle
  • Extendable on 120 cm
  • Ejection system
  • Foldable foot plate

Technical specifications

Product type

Weed hoe

Dim

(L x W) 1029 mm x 289 mm

Width

289 mm

Length

1029 mm

Series

QuikFit

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3757863 Weed hoe 1080510 QuikFit

Description

The D-shaped handle can be easily adjusted and adjusted to a length of up to 120 cm. By adjusting the working height to your height, you avoid fatigue due to wrong posture. Four serrated stainless steel claws grip weeds and roots, while the reinforced tread with integrated inspection window supports precise placement. The ejection mechanism frees easily and the tread space-saving.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)