• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leaf rake 1080675 420 mm QuikFit

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

OneClick fan broom, attachment for removing moss and lawn felt, quick changing with just one click

  • Fiskars OneClick metal leaf rake
  • Help your lawn gain new strength

Technical specifications

Product type

Leaf rake

Working width

420 mm

Height

375 mm

Series

QuikFit

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3757850 Leaf rake 1080675 420 mm QuikFit

Description

Does your lawn have a dull and powerless impact? Treat him to a wellness treatment. With the Fiskars OneClick metal leaf rake, you can help your green to new strength. The robust, but flexible metal tines comb the grass scar thoroughly and remove moss and lawn felt that inhibit growth. Click the attachment on your handle and see how your lawn gets air to breathe again. The result: A visibly healthier, stronger and lush green lawn that envy the neighbors.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)