• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rake 1080678 413 mm QuikFit

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

OneClick rake, 16 tines, seed bed bottom rake, one-click quick change, hardened carbon steel

  • Fiskars OneClick rake 16 Zinc
  • Perfect seed bed preparation

Technical specifications

Product type

Rake

Working width

413 mm

Height

124 mm

Series

QuikFit

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3757831 Rake 1080678 413 mm QuikFit

Description

The 16 hardened tines made of high-quality carbon steel are arranged in Ideal to thoroughly loosen the ground, reliably crush soil lumps and create a smooth-level surface - exactly that, WAS seeds need for successful germination. The fine structure of the prepared seed ensures uniform moisture and ideal starting conditions. A reliable performance every season - the professional basis for successful harvests.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)