• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leaf rake 1080682 120 mm QuikFit

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

OneClick small fan broom, for beds and cramped spaces, easy changing with just one click, plant safe

  • Fiskars OneClick small leaf rake
  • Precise cleaning for your beds

Technical specifications

Product type

Leaf rake

Working width

120 mm

Height

343 mm

Series

QuikFit

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3757844 Leaf rake 1080682 120 mm QuikFit

Description

Do you want to free your beds from old leaves without hurting the tender plants? The Fiskars OneClick small fan broom is the perfect solution. Its narrow shape and flexible steel tines allow you to work precisely between the plants and remove leaves or grass cuttings. Simply click the attachment on the separately available OneClick handle for maximum control in the raised bed or use a long handle for more convenient work in larger discounts.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)