• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telescopic handle 1080671 1740 m QuikFit

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

OneClick telescopic handle M, extendable handle from 119 to 179 cm, quick to change with just one click

  • Fiskars OneClick telescopic handle M
  • Flexible range for every height

Technical specifications

Product type

Telescopic handle

Max. length

1740 m

Length (min.)

1190 mm

Series

QuikFit

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3757815 Telescopic handle 1080671 1740 m QuikFit

Description

Extendable from 119 cm to 179 cm - thus reach up to 4 m working height securely and comfortably from the floor. The built of hardened aluminum is extremely light yet sturdy enough for year-round intensive use.

The ergonomic soft-grip grip grip grip grip grip grip grip handle fits securely and comfortably in your hand and gives you maximum control during all work. No more wobbling conductors are required - for safe working during cleaning, cutting and harvesting.

This text is machine translated.

Hints

QuikFit adapter available separately

More interesting products

(*All information is plus legal VAT)