• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Handheld USB microphone Tie Studio DYNAMIC MIC USB Transfer type (details):Corded

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TIE STUDIO DYNAMIC MIC USB MICROPHONE

  • Equipped with USB port
  • Built-in pop protection

Technical specifications

Product type

USB microphone

Type

Handheld

Transfer type

Corded

Frequency response

70 - 13 000 Hz

Characteristics

Cardioid/unidirectional

Impedance

600 Ω

Connector

USB Type A

On/off switch

Yes

Interfaces

USB

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1456038 Handheld USB microphone Tie Studio DYNAMIC MIC USB Transfer type (details):Corded

Description

High-quality processed, dynamic microphone for speech and song. Equipped with a USB port, there is no need for an additional audio interface and an external power supply. The housing and basket are completely made of metal and extremely robust. The TIE Studio Dynamic Mic USB has a very balanced sound, as well as an excellent directivity and feedback suppression. An integrated pop protection reduces explosive noises, handle and body noises are minimized by an elastic capsule.

This text is machine translated.

Features

  • Dynamic USB microphone
  • Metal housing including robust metal basket
  • Built-in pop protection
  • On/off switch
  • Frequency: 70 Hz - 13 kHz
  • Sampling rate: 44.1 and 48 kHz
  • Signal-to-noise ratio 65 dB
  • Impedance: 600Ω
  • USB port for direct operation on a computer
  • Sensitivity -35 dBFS/Pa +/-3 dBFS/Pa.
  • Class Compliant for MAC and PC
  • No additional drivers required
  • Colour: Black
  • Including USB cable
  • Blue status LED
  • Power supply via USB (5 Volt)
  • Connection: USB type A.

Scope of delivery

  • 1 x tripod table stand, 1 x bracket, 1 x 1.5 m USB cable.

More interesting products

(*All information is plus legal VAT)