• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hansaplast 1009270 Adhesive strip 7.2 cm x 3.0 cm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hansa Plast UNIVERSAL waterproof strips 3.0 x 7.2 cm 100 pieces

  • Water and wash proof
  • All around sticking
  • Dirt and water-repellent
  • This text is machine translated.

Technical specifications

Product type

Adhesive strip

Width

3.0 cm

Length

7.2 cm

Dim

(L x W) 7.2 cm x 3.0 cm

Content

100 pc(s)

Features

water-proof

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 893037 Hansaplast 1009270 Adhesive strip 7.2 cm x 3.0 cm

Conformity certificate

Conformity certificate 893037 Hansaplast 1009270 Adhesive strip 7.2 cm x 3.0 cm

Description

Features

  • Hansa Plast Strips Water-resistant
  • Ready to use
  • All around sticking
  • Dirt and water-repellent.

Scope of delivery

  • 100 Strips 3.0 x 7.2 cm.

What kind of Plasters & Dressings are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)