• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09 67 009 5607 09670095607 Connector Number of pins: 9 Wire wrap 1 pc(s) Piece

Packaging type
Piece
Product type
Connector
Connector type
Plug, straight
Number of pins
9
Connection
Wire wrap
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Connector
  • Number of pins: 9

Technical specifications

Packaging type

Piece

Product type

Connector

Connector type

Plug, straight

Number of pins

9

Connection

Wire wrap

Content

1 pc(s)

Mating cycles

≥ 50

Manufacturer part #

09670095607

Factory colour

White

Contact type

Machined contacts

Contact material

Copper alloy

Contact surface

Precious metal

CS

2.54 mm

Features

+ sleeve

Type

09 67 009 5607

Plug/bus

9

Documents & Downloads

Datasheet

Datasheet 3005409 HARTING 09 67 009 5607 09670095607 Connector Number of pins: 9 Wire wrap 1 pc(s) Piece

Datasheet 3005409 HARTING 09 67 009 5607 09670095607 Connector Number of pins: 9 Wire wrap 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3005409 HARTING 09 67 009 5607 09670095607 Connector Number of pins: 9 Wire wrap 1 pc(s) Piece

What kind of D-SUB Connectors are you looking for?