• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09 67 015 4702 09670154702 Connector Number of pins: 15 Crimp 1 pc(s) Piece

Packaging type
Piece
Product type
Connector
Connector type
Socket
Number of pins
15
Connection
Crimp
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Connector
  • Number of pins: 15

Technical specifications

Packaging type

Piece

Product type

Connector

Connector type

Socket

Number of pins

15

Connection

Crimp

Content

1 pc(s)

Manufacturer part #

09670154702

Factory colour

Black

Contact material

Copper alloy

Contact surface

Copper alloy

Features

+ 4-40 internal thread

Type

09 67 015 4702

Plug/bus

15

Documents & Downloads

Datasheet

Datasheet 3003955 HARTING 09 67 015 4702 09670154702 Connector Number of pins: 15 Crimp 1 pc(s) Piece

Datasheet 3003955 HARTING 09 67 015 4702 09670154702 Connector Number of pins: 15 Crimp 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3003955 HARTING 09 67 015 4702 09670154702 Connector Number of pins: 15 Crimp 1 pc(s) Piece

What kind of D-SUB Connectors are you looking for?