• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09 67 025 4707 09670254707 Connector Number of pins: 25 Wire wrap 1 pc(s) Piece

Packaging type
Piece
Product type
Connector
Connector type
Socket, straight
Number of pins
25
Connection
Wire wrap
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Multiple: 25
Total (€ 21.85 / piece)
€ 21.85
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Connector
  • Number of pins: 25

Technical specifications

Packaging type

Piece

Product type

Connector

Connector type

Socket, straight

Number of pins

25

Connection

Wire wrap

Content

1 pc(s)

Mating cycles

≥ 50

Manufacturer part #

09670254707

Factory colour

White

Contact type

Machined contacts

Contact material

Copper alloy

Contact surface

Precious metal

CS

2.54 mm

Features

+ sleeve

Type

09 67 025 4707

Plug/bus

25

Documents & Downloads

Datasheet

Datasheet 3005404 HARTING 09 67 025 4707 09670254707 Connector Number of pins: 25 Wire wrap 1 pc(s) Piece

Datasheet 3005404 HARTING 09 67 025 4707 09670254707 Connector Number of pins: 25 Wire wrap 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3005404 HARTING 09 67 025 4707 09670254707 Connector Number of pins: 25 Wire wrap 1 pc(s) Piece

What kind of D-SUB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)