• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09 67 050 0335 09670500335 Shell Metal 1 pc(s)

Product type
Shell
Case material
Metal
Content
1 pc(s)
Manufacturer part #
09670500335
Cable Ø (max.)
15 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Shell housing

  • Metal

Technical specifications

  • Locking type: With short locking screws thread M3
  • Net weight: 105.1 g
  • Protection class according to IEC 60529:IP30
  • Housing description: Cover can be screwed down
  • Tightening torque: ‌0,4 Nm locking screw;‌0,4 Nm cover screw;‌0,4 Nm cable clamping screw
  • Size D-Sub 5
  • Housing type: Shell housing
  • Design: Side cable input
  • Cable input 1x
  • D-Sub case series
  • Material housing: Metal
  • Cable diameter: 3 ... 15 mm
  • Length 48 mm
  • Width: 67.8 mm
  • Height: 18.2 mm
  • 2-part: yes
  • divisible: yes
  • Ambient temperature: -35 ... +100 °C
  • Cable fixing: Cable clamp;Kink protection sleeve ≤ 9.7 mm
Product type

Shell

Case material

Metal

Content

1 pc(s)

Manufacturer part #

09670500335

Cable Ø (max.)

15 mm

Cable Ø up to

3 mm

Cable Ø range

3 - 15 mm

Width

67.8 mm

Height

18.2 mm

Length

48 mm

Features

+ short screws

Type

09 67 050 0335

IP30

Screw

Angled

FALSE

Metal

FALSE

Documents & Downloads

Datasheet

Datasheet 3003850 HARTING 09 67 050 0335 09670500335 Shell Metal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3003850 HARTING 09 67 050 0335 09670500335 Shell Metal 1 pc(s)

Description

Shell housing, screw-in cover, size: D-Sub 5, with short locking screws thread M3, side cable input, 1x

This text is machine translated.