• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09 67 050 0424 09670500424 Shell Plastic 1 pc(s) Piece

Packaging type
Piece
Product type
Shell
Case material
Plastic
Content
1 pc(s)
Manufacturer part #
09670500424
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Shell housing

  • Plastic

Technical specifications

  • Locking type: Knurled screw thread 4-40 UNC
  • Net weight: 24.5 g
  • Housing description: Cover can be locked
  • Tightening torque: ‌0,4 Nm locking screw;‌0,4 Nm cable clamping screw
  • Size D-Sub 5
  • Housing type: Shell housing
  • Design: Straight cable input
  • Cable input 1x
  • D-Sub case series
  • Material housing: Plastic
  • Colour of housing: Black
  • cable diameter 14 mm
  • Length: 67.5 mm.
  • Width 40 mm
  • Height: 19 mm
  • 2-part: no.
  • divisible: yes
  • Ambient temperature: -55 ... +110 °C
  • Cable fixing: Cable clamp;Kink protection sleeve optional
Packaging type

Piece

Product type

Shell

Case material

Plastic

Content

1 pc(s)

Manufacturer part #

09670500424

Cable Ø

14 mm

Width

40 mm

Height

19 mm

Length

67.5 mm

Features

straight cable input

Type

09 67 050 0424

Screw

Straight

FALSE

Plastic

FALSE

Documents & Downloads

Datasheet

Datasheet 3003744 HARTING 09 67 050 0424 09670500424 Shell Plastic 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3003744 HARTING 09 67 050 0424 09670500424 Shell Plastic 1 pc(s) Piece

Description

Shell housing, cover can be locked, size: D-Sub 5, knurled screw thread 4-40 UNC, straight cable input, 1x, material housing: Plastic

This text is machine translated.