• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09 67 050 0448 09670500448 Shell Plastic 1 pc(s)

Product type
Shell
Case material
Plastic
Content
1 pc(s)
Shielded
Yes
Manufacturer part #
09670500448
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Shell housing

  • Plastic

Technical specifications

  • Locking type: With short locking screws thread 4-40 UNC
  • Net weight: 0.1 g
  • Shielding: shielded
  • Housing description: Cover can be screwed down
  • Tightening torque: ‌0,4 Nm locking screw;‌0,4 Nm cover screw;‌0,4 Nm cable clamping screw
  • Size D-Sub 5
  • Housing type: Shell housing
  • Design: Side cable input
  • Cable input 1x
  • D-Sub case series
  • Material housing: Plastic
  • Surface of casing: Metallized
  • Cable diameter: 6 ... 14 mm
  • Length: 57.8 mm
  • Width: 69 mm
  • Height: 19.5 mm
  • 2-part: yes
  • divisible: yes
  • Ambient temperature: -35 ... +95 °C
  • Cable fixing: Cable clip
Product type

Shell

Case material

Plastic

Content

1 pc(s)

Shielded

Yes

Manufacturer part #

09670500448

Cable Ø (max.)

14 mm

Cable Ø up to

6 mm

Cable Ø range

6 - 14 mm

Width

69 mm

Height

19.5 mm

Length

57.8 mm

Features

+ screw lock

Type

09 67 050 0448

Screw

Angled

FALSE

Plastic

FALSE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3003848 HARTING 09 67 050 0448 09670500448 Shell Plastic 1 pc(s)

Description

Shell housing, screw-in cover, size: D-Sub 5, with short locking screws thread 4-40 UNC, side cable input, 1x

This text is machine translated.